The SN74ALS00ADRE4 is a 4-bit NAND gate integrated circuit with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device has a propagation delay of 11ns and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 2500 units.
Texas Instruments SN74ALS00ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.
