The SN74ALS00ADRG4 is a 4-bit NAND gate integrated circuit from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can supply up to 8mA of current. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. With a propagation delay of 11ns, this IC is suitable for high-speed applications.
Sign in to ask questions about the Texas Instruments SN74ALS00ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS00ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS00ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
