
Quad 2-input bipolar NAND gate IC, operating from 4.5V to 5.5V supply. Features 11ns propagation delay and 8mA output current capability. Packaged in a 14-pin SOP for surface mounting, this RoHS compliant component offers a wide operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS00ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS00ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 11ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS00ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.