The SN74ALS00ANSRE4 is a 4-input NAND gate IC from Texas Instruments, featuring a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It has a propagation delay of 11ns and is available in a RoHS compliant SOP-14 package. The IC has a high level output current of -8mA and a low level output current of 400uA. It is suitable for surface mount applications and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Texas Instruments SN74ALS00ANSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS00ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS00ANSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.