The SN74ALS02AN is a 4-channel NOR gate integrated circuit with a supply voltage range of 4.5 to 5.5 volts and an operating temperature range of 0 to 70 degrees Celsius. It is designed for surface mount applications in SOP packages. The device features a propagation delay of 12 nanoseconds and is RoHS compliant.
Texas Instruments SN74ALS02ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.007348oz |
| RoHS | Compliant |
No datasheet is available for this part.