The SN74ALS03BDRG4 is a 4-channel NAND gate IC from Texas Instruments, featuring a SOIC-14 package and surface mount design. It operates within a temperature range of 0-70°C and can handle supply voltages between 4.5-5.5V. This device has a propagation delay of 50ns and is RoHS compliant, but contains lead and is not radiation hardened.
Texas Instruments SN74ALS03BDRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.