
Quadruple 2-input positive AND gates, this integrated circuit features four independent AND gates, each with two input lines and one output line. Designed for surface mount applications, it operates within a supply voltage range of 4.5V to 5.5V, with a nominal operating voltage of 5V. The component offers a low-level output current of 8mA and a high-level output current of -400uA, with a typical propagation delay of 14ns. This RoHS compliant device is packaged in a 14-SOIC format and operates across a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS08DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS08DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS08DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
