Four independent 2-input bipolar AND gates with open-collector outputs. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, featuring a typical operating voltage of 5V. The device offers a low-level output current of 8mA and a high-level output current of -100µA. Packaged in a 14-pin SOIC surface-mount case, it supports a temperature range of 0°C to 70°C with a propagation delay of 54ns.
Sign in to ask questions about the Texas Instruments SN74ALS09D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS09D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 54ns |
| Quiescent Current | 2.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 54ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS09D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.