
Quadruple 2-input positive-AND gates with open-collector outputs, featuring a 5V operating supply voltage range of 4.5V to 5.5V. This logic IC offers a low-level output current of 8mA and a high-level output current of -100µA. Packaged in a 14-PDIP, it supports through-hole mounting and operates within a temperature range of 0°C to 70°C. The component boasts a propagation delay of 54ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS09N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS09N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 54ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 54ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS09N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
