Quadruple 2-Input Positive-AND Gates With Open-Collector Outputs 14-SO 0 to 70
Texas Instruments SN74ALS09NS technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Number of Bits | 4 |
| RoHS | Compliant |
No datasheet is available for this part.