
The SN74ALS09NSR is a 4-input AND gate integrated circuit from Texas Instruments. It operates over a supply voltage range of 4.5 to 5.5 volts and can withstand temperatures between 0 and 70 degrees Celsius. This surface mount SOP package is designed for high-density applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74ALS09NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS09NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 0mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 54ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS09NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
