
Hex inverter IC featuring 6 independent 1-input inverting gates. Surface mountable in a 14-pin SOIC package, this component operates with a supply voltage range of 4.5V to 5.5V. It offers a low-level output current of 24mA and a high-level output current of -15mA, with a typical propagation delay of 7ns. Designed for 0°C to 70°C operation, this RoHS compliant device is packaged in a rail/tube.
Sign in to ask questions about the Texas Instruments SN74ALS1004DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS1004DG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 7ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1004DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.