The SN74ALS1004DRG4 is a 6-input inverting buffer from Texas Instruments. It features a propagation delay of 7ns and an output current of 24mA. The device is packaged in a SOIC-14 package and operates over a temperature range of 0 to 70°C. It is RoHS compliant and suitable for use in surface mount applications.
Texas Instruments SN74ALS1004DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.
