
Six-channel bipolar inverter IC featuring a 4.5V to 5.5V operating supply voltage. This through-hole component offers 6 independent inverting gates with a maximum output current of 24mA. It operates within a temperature range of 0°C to 70°C and has a propagation delay of 7ns. The PDIP package measures 19.3mm in length, 6.35mm in width, and 4.57mm in height.
Texas Instruments SN74ALS1004N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 7ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1004N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
