The SN74ALS1005DRE4 is a 6-input inverting buffer integrated circuit from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 5.5V. The device is packaged in a surface mount SOIC package and features a propagation delay of 30ns. The SN74ALS1005DRE4 is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments SN74ALS1005DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS1005DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1005DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.