Hex Inverters With Open-Collector Outputs 14-PDIP 0 to 70
Texas Instruments SN74ALS1005N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.