Hex Inverters With Open-Collector Outputs 14-SO 0 to 70
Texas Instruments SN74ALS1005NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 6 |
| Polarity | Inverting |
| RoHS | Compliant |
No datasheet is available for this part.