
Bipolar inverter IC featuring six independent buffer/inverter circuits. Operates with a supply voltage range of 4.5V to 5.5V, supporting a typical 5V operation. Offers a low-level output current of 24mA and a high-level output current of -100µA. This surface-mount component, packaged in SO, boasts a propagation delay of 30ns and is RoHS compliant. Designed for 0°C to 70°C operation.
Sign in to ask questions about the Texas Instruments SN74ALS1005NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS1005NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1005NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
