Hex 1-Input Non-Inverting Gate, a 74ALS series logic IC, features six independent buffer/inverting elements, each with one input and one output. This surface-mount component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a low-level output current of 24mA and a high-level output current of -15mA, with a typical propagation delay of 8ns. Packaged in a 14-pin SOIC, this RoHS-compliant device is designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS1034DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS1034DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1034DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.