
The SN74ALS1034DRG4 is a 6-bit inverting buffer integrated circuit from Texas Instruments. It operates within a temperature range of 0 to 70°C and is supplied with a voltage between 4.5 and 5.5 volts. This device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The buffer features a propagation delay of 8ns and a high level output current of 24mA.
Sign in to ask questions about the Texas Instruments SN74ALS1034DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS1034DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1034DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
