The SN74ALS1034NSRE4 is a 6-input inverting buffer IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It is packaged in a surface-mount SO package and is available in quantities of 2000 per reel. The device has a propagation delay of 8ns and is RoHS compliant. It is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Texas Instruments SN74ALS1034NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS1034NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1034NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.