
6-channel bipolar buffer IC, featuring open-collector outputs and operating from a 4.5V to 5.5V supply range. This surface-mount device, housed in a 14-SOIC package, offers 6 independent buffer elements with a maximum propagation delay of 30ns. It supports a low-level output current of 24mA and a high-level output current of -100µA, with a maximum operating temperature of 70°C. The component is RoHS compliant and utilizes bipolar technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74ALS1035D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 30ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1035D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
