
The SN74ALS1035NSRG4 is a 6-bit inverting buffer from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can handle supply voltages from 4.5V to 5.5V. This device is packaged in a lead-free SOP14 package and features a propagation delay of 30ns. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74ALS1035NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS1035NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1035NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
