Dual J-K positive-edge-triggered flip-flops with clear and preset functionality. Features a 34MHz frequency, 18ns propagation delay, and 3ns turn-on delay. Operates with a 5V supply voltage (4.5V to 5.5V range) and provides 8mA low-level output current. Surface mountable in a 16-SOIC package, this component offers 2 independent flip-flop circuits.
Sign in to ask questions about the Texas Instruments SN74ALS109ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS109ADE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 3ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS109ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.