Dual J-K flip-flops, featuring positive edge triggering, provide two independent 1-bit elements for digital logic applications. Each circuit offers a maximum operating frequency of 34MHz and a propagation delay of 18ns. Operating from a 4.5V to 5.5V supply, these surface-mount devices deliver 8mA low-level output current and -400µA high-level output current. Encased in a 16-SOIC package, they are designed for operation between 0°C and 70°C.
Texas Instruments SN74ALS109ADRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 3ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.