The SN74ALS10ANSRG4 is a 3-input NAND gate IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and features a propagation delay of 11ns. It is available in a surface mount SOP14 package with a weight of 0.007348oz.
Sign in to ask questions about the Texas Instruments SN74ALS10ANSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS10ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS10ANSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.