
Dual J-K negative-edge-triggered flip-flops with clear and preset functionality. Features a 30MHz maximum operating frequency and 19ns propagation delay. Operates with a 5V supply voltage (4.5V to 5.5V range) and provides 8mA low-level output current. Packaged in a 16-SOIC surface-mount format, this RoHS-compliant component is suitable for a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74ALS112ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS112ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 30MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | JK-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS112ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.