
Dual J-K negative-edge-triggered flip-flops with clear and preset, featuring 2 circuits and 1 bit per element. This surface mount IC operates at frequencies up to 30MHz with a propagation delay of 19ns and turn-on delay of 3ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers TTL output with 8mA low-level output current and -400uA high-level output current. Packaged in a 16-SO (SOP) tape and reel, this lead-free, RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments SN74ALS112ANSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 30MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS112ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
