The SN74ALS11ANE4 is a 3-input AND gate IC from Texas Instruments, featuring a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It is packaged in a PDIP package and is mounted through a hole. The device has a propagation delay of 13ns and is RoHS compliant. It is available in a package quantity of 25 units, packaged in a rail/tube configuration.
Texas Instruments SN74ALS11ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.032734oz |
| RoHS | Compliant |
No datasheet is available for this part.