
Triple 3-input positive AND gate IC, featuring 3 independent AND gates, each with 3 inputs and 1 output. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers an output current of 8mA (low level) and -400uA (high level). Surface mountable in a 14-SO package, this lead-free, RoHS compliant component boasts a propagation delay of 13ns. Designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS11ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS11ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS11ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
