The SN74ALS1244ADWRE4 is a dual 4-bit inverting buffer IC with 8 inputs and 8 outputs. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is mounted using surface mount technology and is packaged in a SOIC package. The IC is RoHS compliant and is available in quantities of 2000 per reel.
Texas Instruments SN74ALS1244ADWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.