
8-bit bidirectional transceiver IC featuring 3-state outputs and true logic function. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports 16mA high and low level output current. This surface mount SOIC package component offers an 8-bit data bus and a propagation delay of 13ns. Designed for 0°C to 70°C operation, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS1245ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS1245ADW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 25ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1245ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.