
Bidirectional Transceiver IC, 8-bit, non-inverting logic function, featuring 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers 16mA high and low level output current. Housed in a 20-pin SOIC surface mount package with a propagation delay of 13ns. Suitable for applications within a 0°C to 70°C operating temperature range.
Texas Instruments SN74ALS1245ADWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.