The SN74ALS1245ADWRG4 is an 8-bit inverting transceiver with a high level output current of 16mA and a low level output current of 16mA. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 13ns. The device is packaged in a SOIC-8 package and is RoHS compliant. It is designed to operate within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS1245ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 16mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.
