
Bidirectional, non-inverting transceiver IC for logic applications. Features 8 bits per element, 3-state outputs, and a maximum operating temperature of 70°C. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Offers 16mA high and low level output current with a propagation delay of 13ns. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALS1245ANSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.009408oz |
| RoHS | Compliant |
No datasheet is available for this part.
