The SN74ALS133NE4 is a single NAND gate IC with 13 inputs and 1 output. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 5.5V. The device is packaged in a PDIP format and is suitable for through-hole mounting. The IC is RoHS compliant and available in quantities of 25 per rail/tube packaging.
Texas Instruments SN74ALS133NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 13 |
| Number of Inputs | 13 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.03357oz |
| RoHS | Compliant |
No datasheet is available for this part.