13-input NAND gate IC featuring a single element within a 16-pin SOP package. This bipolar logic gate operates with a supply voltage of 4.5V to 5.5V, supporting a low-level output current of 400µA and a high-level output current of -8mA. Designed for surface mounting, it offers a propagation delay of 25ns and operates within a temperature range of 0°C to 70°C. Packaged on tape and reel, this RoHS compliant component is suitable for various digital logic applications.
Texas Instruments SN74ALS133NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 13 |
| Number of Inputs | 13 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.