The SN74ALS136N is a commercial-grade XOR gate IC with 14 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It features a 5V nominal supply voltage and 5.5V maximum supply voltage, with a minimum supply voltage of 4.5V. The device has a propagation delay of 50ns and a maximum power supply current of 5.9mA. It is available in a 14-pin DIP package.
Texas Instruments SN74ALS136N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | ALS |
| Propagation Delay (tpd) | 50 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 5.9 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALS136N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.