
3-Line to 8-Line Decoder/Demultiplexer with Address Latches. Features 8 output lines and 3 input lines, operating with a single 5V supply. Offers a 75MHz bandwidth and 20ns propagation delay. Packaged in a 16-SOIC surface-mount case, this RoHS-compliant component is suitable for industrial applications with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS137AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS137AD technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS137AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
