
The SN74ALS137ADRG4 is a single logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a surface mount package and is RoHS compliant. The device is packaged in a tape and reel with 2500 units per package. It is a lead-free device and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments SN74ALS137ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS137ADRG4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS137ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.