
The SN74ALS137ANSRE4 is a single supply multiplexer with 3 independent input lines and 8 output lines. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SO package. The device is RoHS compliant and is available in quantities of 2000 per reel. It is a part of the 74ALS series and is a logic IC, specifically a multiplexer and demultiplexer.
Sign in to ask questions about the Texas Instruments SN74ALS137ANSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS137ANSRE4 technical specifications.
| Package/Case | SO |
| Independent Circuits | 1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS137ANSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
