
3-Line to 8-Line Decoder/Demultiplexer IC, featuring 3 inputs and 8 outputs. This BIPOLAR technology component operates with a single 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers a low-level output current of 8mA and a high-level output current of -400uA, with a propagation delay of 22ns and a bandwidth of 75MHz. Packaged in a 16-SOIC surface mount configuration, this RoHS compliant device is designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS138ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS138ADE4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS138ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
