
This 3-line to 8-line decoder/demultiplexer IC features 8 outputs and 3 inputs, operating with a single 5V supply voltage. It offers a bandwidth of 75MHz and a propagation delay of 22ns. The device supports a high level output current of -400uA and a low level output current of 8mA. Packaged in a 16-SOIC surface mount configuration, this RoHS compliant component is designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS138ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS138ADG4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS138ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
