
This 3-line to 8-line decoder/demultiplexer IC features a 75MHz bandwidth and operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 8 output lines controlled by 3 input lines, with an independent circuit configuration. The device supports a low-level output current of 8mA and a high-level output current of -400uA. Packaged in a 16-SOIC surface-mount format, this RoHS-compliant, lead-free component has a propagation delay of 22ns and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS138ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS138ADR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS138ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
