
3-to-8 line decoder/demultiplexer IC featuring 8 output lines and 3 input lines. This surface mount device operates with a single 5V supply, offering a 5.5V maximum supply voltage and a 4.5V minimum. With a 75MHz bandwidth and 22ns propagation delay, it supports 8mA low-level output current and -400uA high-level output current. The component is RoHS compliant and packaged in a 16-SOIC format on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS138ADRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS138ADRE4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS138ADRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
