
Surface mount 3-line to 8-line decoder/demultiplexer IC featuring 8 outputs and 3 inputs. This bipolar logic device operates with a single 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a maximum bandwidth of 75MHz and a propagation delay of 22ns. The component is RoHS compliant and packaged in a 16-SO (SOP) tape and reel for efficient assembly.
Sign in to ask questions about the Texas Instruments SN74ALS138ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS138ANSR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS138ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
