8-to-1 demultiplexer/decoder IC with 3 input lines and 8 inverted outputs. Features a single independent circuit, operating supply voltage of 5V, and a supply voltage range of 4.5V to 5.5V. This surface mount device in a 16-pin SOP package offers a propagation delay of 22ns. It supports a low-level output current of 8mA and a high-level output current of -400uA, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS138ANSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS138ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS138ANSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.