
Texas Instruments SN74ALS138N technical specifications.
| Package/Case | DIP |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ALS138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.