
Dual 2-line to 4-line decoder/demultiplexer IC featuring two independent circuits. This through-hole mounted component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a 75MHz bandwidth and a propagation delay of 14ns, with a turn-on delay time of 15ns. The device provides 2 input lines and 4 output lines per circuit, with a low-level output current of 8mA and a high-level output current of -400uA. Packaged in a 16-PDIP, this RoHS compliant component functions within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS139NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS139NE4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS139NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.