
Dual 2-line to 4-line decoder/demultiplexer IC featuring two independent circuits. This surface mount device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a 15ns propagation delay and a 75MHz bandwidth, with an inverting polarity. The component is RoHS compliant and designed for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Texas Instruments SN74ALS139NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS139NSR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS139NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.